846-036-521-212

Heilind Number:EDA846-036-521-212
Manufacturer:EDAC
Manufacturer Number:846-036-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and safety. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the two-row design with 36 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of our Card Edge Connectors. Elevate your PCB connections with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and safety. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the two-row design with 36 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of our Card Edge Connectors.