846-036-521-602

Heilind Number:EDA846-036-521-602
Manufacturer:EDAC
Manufacturer Number:846-036-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-602

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 36 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in extreme environments. Crafted with precision, the contacts are composed of Copper Alloy, offering excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal signal transmission. Their straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB assembly with these green-colored connectors, essential for high-speed applications.