846-036-521-603

Heilind Number:EDA846-036-521-603
Manufacturer:EDAC
Manufacturer Number:846-036-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-603

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient board-to-board connections. The single-row design with 36 positions and a row spacing of .2 inches allows for streamlined integration. Operating seamlessly in a temperature range of -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Trust in our connectors for unparalleled quality and performance in your PCB projects.