846-036-521-604

Heilind Number:EDA846-036-521-604
Manufacturer:EDAC
Manufacturer Number:846-036-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 36 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our high-quality, green-colored connectors to meet your connectivity needs with efficiency and reliability. Elevate your PCB assembly projects with ease.