846-036-521-607

Heilind Number:EDA846-036-521-607
Manufacturer:EDAC
Manufacturer Number:846-036-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration, they offer 36 positions for seamless PCB-to-PCB connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure assembly. Their straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.