846-036-521-608

Heilind Number:EDA846-036-521-608
Manufacturer:EDAC
Manufacturer Number:846-036-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-608

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for top performance, these green connectors feature a single row with 36 positions, ensuring seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer exceptional durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for even the harshest environments. Whether for industrial, commercial, or personal projects, these connectors deliver reliability and efficiency. Upgrade your setup today with the best in PCB connectivity.