846-036-521-612

Heilind Number:EDA846-036-521-612
Manufacturer:EDAC
Manufacturer Number:846-036-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-612

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 36 positions, ensuring seamless integration in your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The Copper Alloy contact material and .125-inch pitch provide reliable power transmission, while the 3A amperage rating meets industry standards. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are perfect for demanding applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.