846-036-521-802

Heilind Number:EDA846-036-521-802
Manufacturer:EDAC
Manufacturer Number:846-036-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-802

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors in striking green. Designed for optimal performance in industrial settings, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable connectivity for a total of 36 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable in any application. Trust in the quality and efficiency of these connectors for seamless board-to-board connections. Perfect for various electronic projects, they are a must-have in your inventory.