846-036-521-803

Heilind Number:EDA846-036-521-803
Manufacturer:EDAC
Manufacturer Number:846-036-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and reliability in any setting. With two rows of 36 copper alloy contact positions, they offer seamless communication pathways for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and harsh environment applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Elevate your connectivity game with these industry-leading connectors.