846-036-521-807

Heilind Number:EDA846-036-521-807
Manufacturer:EDAC
Manufacturer Number:846-036-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of power, you can trust in reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with 36 positions, offer seamless integration into your circuitry. Whether you require straight or right-angle mounting, these connectors provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive settings. Elevate your PCB connections with our premium Card Edge Connectors.