846-036-521-808

Heilind Number:EDA846-036-521-808
Manufacturer:EDAC
Manufacturer Number:846-036-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for industrial applications where durability and reliability are paramount. With a vibrant Green color, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. Each connector can handle an amperage of 3A, making it suitable for high-power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a secure and efficient connection for up to 36 positions. Whether for data transfer or power distribution, these connectors guarantee seamless performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Their straight mount orientation simplifies installation on PCBs, while their sturdy construction guarantees long-term functionality. Trust in these connectors for your critical electronic connections.