846-036-521-812

Heilind Number:EDA846-036-521-812
Manufacturer:EDAC
Manufacturer Number:846-036-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-521-812

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer seamless integration for your 36-position boards. With a robust amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, they ensure steady performance under extreme conditions. Perfect for various applications in the electronics industry, these connectors guarantee efficient and secure board-to-board connections with a straight mount orientation. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.