846-036-522-101

Heilind Number:EDA846-036-522-101
Manufacturer:EDAC
Manufacturer Number:846-036-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors offer superior durability and conductivity. Featuring a single row design with 36 positions at a pitch of .125 inches, they ensure efficient signal transmission on your PCBs. The straight mount orientation and .2-inch row spacing make them easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications that require stability and longevity. Elevate your connection solutions with these high-quality Card Edge Connectors.