846-036-522-102

Heilind Number:EDA846-036-522-102
Manufacturer:EDAC
Manufacturer Number:846-036-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 36 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest conditions. Whether you're a seasoned pro or a DIY enthusiast, our Card Edge Connectors are the perfect choice for ensuring secure and efficient board-to-board connections. Upgrade your setup today and experience the difference firsthand.