846-036-522-108

Heilind Number:EDA846-036-522-108
Manufacturer:EDAC
Manufacturer Number:846-036-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-108

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for durability and performance under extreme conditions, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 36 positions, they offer efficient and reliable connections on your printed circuit boards. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in our meticulously engineered connectors for top-notch performance and longevity in your projects.