846-036-522-203

Heilind Number:EDA846-036-522-203
Manufacturer:EDAC
Manufacturer Number:846-036-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for optimal performance, these connectors offer a secure amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and reliability. Featuring two rows with a pitch of .125 in and a row spacing of .2 in, they provide seamless integration for your projects. With 36 positions available, they offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your board-to-board connections with these high-quality connectors.