846-036-522-212

Heilind Number:EDA846-036-522-212
Manufacturer:EDAC
Manufacturer Number:846-036-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-212

Detailed Description

Elevate your connectivity with these High Temp Card Edge Connectors. Designed for reliability in demanding environments, they feature a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a pitch of .125 inches and two rows of 36 positions, these connectors offer seamless integration for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they ensure consistent performance even in extreme conditions. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in these connectors to deliver secure and efficient board-to-board connections.