846-036-522-602

Heilind Number:EDA846-036-522-602
Manufacturer:EDAC
Manufacturer Number:846-036-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-602

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for rigorous applications, these connectors offer a reliable 3A power supply, housed in UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row layout featuring 36 copper alloy contact positions, they provide seamless board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme environments, they offer a wide operating temperature range of -40 to 105°C. Trust in their quality for seamless and secure electronic connections in your projects.