846-036-522-802

Heilind Number:EDA846-036-522-802
Manufacturer:EDAC
Manufacturer Number:846-036-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 36 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Whether you're creating cutting-edge technology or upgrading existing systems, trust in our Card Edge Connectors to deliver seamless connectivity.