846-036-522-804

Heilind Number:EDA846-036-522-804
Manufacturer:EDAC
Manufacturer Number:846-036-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 36 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Choose straight mount orientation for a streamlined installation process. Upgrade your setup with these top-of-the-line connectors, perfect for various PCB projects.