846-036-522-807

Heilind Number:EDA846-036-522-807
Manufacturer:EDAC
Manufacturer Number:846-036-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-807

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer not just reliability, but also aesthetic appeal. With an amperage rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. Boasting two rows with a total of 36 positions, they facilitate seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components, now available in our extensive lineup of PCB connectors.