846-036-522-808

Heilind Number:EDA846-036-522-808
Manufacturer:EDAC
Manufacturer Number:846-036-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliability and performance in demanding environments. Featuring a vibrant green color, these connectors offer seamless integration with a pitch of .125 inches and two rows of 36 positions each, ensuring efficient and secure transmission of data. Constructed with UL 94V-0 rated Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and stability even in high-temperature settings, with an operating range of -40 to 105°C. Their straight mount orientation and .2-inch row spacing make them suitable for various board-to-board applications, meeting the stringent requirements of modern electronics. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.