846-036-526-101

Heilind Number:EDA846-036-526-101
Manufacturer:EDAC
Manufacturer Number:846-036-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-526-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row layout with 36 positions, ensuring seamless connectivity in your electronic assemblies. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they guarantee durability and reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. The straight mount orientation allows for easy installation, making them a must-have component for your electronics projects. Explore the full range of our innovative connectors and enhance your PCB designs with ease.