846-036-526-808

Heilind Number:EDA846-036-526-808
Manufacturer:EDAC
Manufacturer Number:846-036-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-526-808

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity for your electronic applications. Boasting two rows and 36 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation onto PCBs, while their operating temperature range of -40 to 105°C ensures functionality in varied conditions. Trust in these connectors for seamless board-to-board connectivity in demanding industrial settings.