846-036-526-812

Heilind Number:EDA846-036-526-812
Manufacturer:EDAC
Manufacturer Number:846-036-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-526-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and a sleek straight mount orientation. With a dual-row configuration and a total of 36 positions, they offer ample space for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our top-of-the-line connectors for your electronic projects.