846-036-540-102

Heilind Number:EDA846-036-540-102
Manufacturer:EDAC
Manufacturer Number:846-036-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout for efficient use. With a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 36 positions, offer versatility in your assembly process. Suitable for straight mounting orientation, they guarantee a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB projects. Upgrade your connectivity solutions today.