846-036-540-207

Heilind Number:EDA846-036-540-207
Manufacturer:EDAC
Manufacturer Number:846-036-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors boast a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless data transmission for up to 36 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for a variety of applications. Elevate your connectivity solutions with these top-of-the-line connectors.