846-036-540-212

Heilind Number:EDA846-036-540-212
Manufacturer:EDAC
Manufacturer Number:846-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-540-212

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. These rugged connectors are designed for reliability, featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material made of durable Copper Alloy. With a double-row configuration and a total of 36 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your connection game with these high-performance Card Edge Connectors.