846-036-540-802

Heilind Number:EDA846-036-540-802
Manufacturer:EDAC
Manufacturer Number:846-036-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-540-802

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliability in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, these connectors ensure secure power transmission. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity for up to 36 positions. Perfect for straight mounting orientation, they guarantee a stable and streamlined installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly projects.