846-036-541-101

Heilind Number:EDA846-036-541-101
Manufacturer:EDAC
Manufacturer Number:846-036-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-101

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, they not only stand out visually but also offer exceptional durability with a UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout and 36 positions, these connectors provide seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various applications. Whether you require straight mount orientation or impeccable amperage of 3A, our connectors deliver uncompromising quality for your projects. Explore our full range of products for more connector options.