846-036-541-201

Heilind Number:EDA846-036-541-201
Manufacturer:EDAC
Manufacturer Number:846-036-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-201

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 36 positions each, they offer ample connectivity for your applications. The copper alloy contacts ensure secure and efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose our straight mount orientation for seamless installation. Elevate your PCB design with these high-performance connectors.