846-036-541-207

Heilind Number:EDA846-036-541-207
Manufacturer:EDAC
Manufacturer Number:846-036-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-207

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure power transmission at an amperage of 3A. With a compact pitch of .125 inches and two rows of 36 positions, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide a dependable solution for industrial applications. Whether you need straight-mount orientation or efficient signal routing, these green connectors deliver the reliability and efficiency you require. Elevate your connectivity with our high-temp Card Edge Connectors.