846-036-541-212

Heilind Number:EDA846-036-541-212
Manufacturer:EDAC
Manufacturer Number:846-036-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-212

Detailed Description

Elevate your PCB connectivity with our high temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Featuring two rows and 36 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and seamless connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand tough conditions. Whether for industrial, automotive, or aerospace use, trust in these connectors to deliver consistent and efficient performance. Elevate your PCB connectivity with our high temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Featuring two rows and 36 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and seamless connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand tough conditions. Whether for industrial, automotive, or aerospace use, trust in these connectors to deliver consistent and efficient performance.