846-036-541-603

Heilind Number:EDA846-036-541-603
Manufacturer:EDAC
Manufacturer Number:846-036-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-603

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration, with 36 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliability in high-temperature environments. With a 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with these top-of-the-line components.