846-036-541-802

Heilind Number:EDA846-036-541-802
Manufacturer:EDAC
Manufacturer Number:846-036-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-802

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for performance in demanding environments, these connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The dual-row setup with 36 positions allows for seamless and efficient connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where reliability is paramount. Trust in our green connectors for seamless board-to-board connections that meet the highest standards of quality and performance.