846-036-541-804

Heilind Number:EDA846-036-541-804
Manufacturer:EDAC
Manufacturer Number:846-036-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while the double-row configuration offers ample connectivity with 36 positions. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, facilitating seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our connectors to keep your systems running smoothly.