846-036-541-812

Heilind Number:EDA846-036-541-812
Manufacturer:EDAC
Manufacturer Number:846-036-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-541-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable circuit board connections. Designed for peak performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 3A and copper alloy contacts, they ensure efficient power transmission. The dual-row design with 36 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, they provide seamless integration in your PCB assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent performance in extreme conditions. Trust in our cutting-edge technology to enhance your connectivity solutions.