846-036-555-212

Heilind Number:EDA846-036-555-212
Manufacturer:EDAC
Manufacturer Number:846-036-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-555-212

Detailed Description

Elevate your electronic assembly with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver on functionality. With a robust amperage rating of 3 A and durable housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission and thermal stability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide seamless connectivity for up to 36 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in these connectors for optimal signal transfer and durability in any application.