846-036-555-802

Heilind Number:EDA846-036-555-802
Manufacturer:EDAC
Manufacturer Number:846-036-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-555-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows of precision-engineered copper alloy contacts, each carrying 3A of power, they facilitate seamless data transmission on PCBs. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal routing with 36 positions available. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various applications, from industrial machinery to telecommunications systems, these connectors are a must-have for any high-performance setup. Upgrade to the future of connectivity with our Card Edge Connectors.