846-036-555-803

Heilind Number:EDA846-036-555-803
Manufacturer:EDAC
Manufacturer Number:846-036-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-555-803

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures, these connectors are ideal for industrial and automotive applications. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they offer reliable conductivity and longevity. Featuring two rows of 36 positions each, these connectors ensure seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for harsh environments. Choose our Card Edge Connectors for high-quality, high-temperature performance in your PCB assemblies.