846-036-555-804

Heilind Number:EDA846-036-555-804
Manufacturer:EDAC
Manufacturer Number:846-036-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-555-804

Detailed Description

Enhance the performance of your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are built to withstand high temperatures, making them ideal for demanding industrial applications. With a current rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent protection against heat and fire hazards. The connectors boast two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, offering secure and precise connections. With 36 positions available, they accommodate multiple signals with ease. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in the quality and versatility of these connectors for seamless board-to-board connections in your electronic systems. Explore our full range of PCB connectors for comprehensive solutions.