846-036-555-808

Heilind Number:EDA846-036-555-808
Manufacturer:EDAC
Manufacturer Number:846-036-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-555-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your PCB interconnections. With a vibrant green color and a sleek two-row design, they not only offer functionality but also add a touch of visual appeal to your setup. Operating with an amperage of 3A and crafted from UL 94V-0 Diallyl Phthalate, they guarantee both efficiency and safety. The Copper Alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With 36 positions, these connectors offer ample space for your connections. Whether you need straight or right-angle mounting, we've got you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.