846-036-556-201

Heilind Number:EDA846-036-556-201
Manufacturer:EDAC
Manufacturer Number:846-036-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .125 inches and a total of 36 positions spread across two rows, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose the Straight mount orientation for easy installation. Upgrade your setup with these high-quality connectors, a must-have for any electronics project.