846-036-556-207

Heilind Number:EDA846-036-556-207
Manufacturer:EDAC
Manufacturer Number:846-036-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-207

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only offer a striking visual appeal but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing provides robust protection. The connectors boast two rows of contacts made of Copper Alloy, guaranteeing secure and efficient connectivity. At a pitch of .125 inches and a row spacing of .2 inches, they are ideal for precise PCB layouts. With 36 positions, they accommodate multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic designs with these top-of-the-line Card Edge Connectors.