846-036-556-212

Heilind Number:EDA846-036-556-212
Manufacturer:EDAC
Manufacturer Number:846-036-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in high-temperature environments. With two rows of 36 positions each, they offer ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need straight or right-angle mounting, these connectors are versatile for various applications. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance in harsh conditions. Upgrade your setup with these essential components from our extensive range of PCB connectors.