846-036-556-802

Heilind Number:EDA846-036-556-802
Manufacturer:EDAC
Manufacturer Number:846-036-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing material for reliable operation in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 36 positions, they offer ample connectivity options for your board-to-board applications. Crafted from Copper Alloy, the contact material ensures optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit design, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with these robust Card Edge Connectors.