846-036-556-804

Heilind Number:EDA846-036-556-804
Manufacturer:EDAC
Manufacturer Number:846-036-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row layout with 36 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether used in industrial machinery or consumer electronics, they guarantee secure and seamless board-to-board connections. Trust in our connectors to deliver quality and performance in every connection.