846-036-556-812

Heilind Number:EDA846-036-556-812
Manufacturer:EDAC
Manufacturer Number:846-036-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a current rating of 3 A, they deliver efficient power transmission across their two rows of 36 positions, making them ideal for high-density applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they're suitable for a wide range of industrial settings. Elevate your connectivity solutions with these top-of-the-line card edge connectors.