846-036-558-101

Heilind Number:EDA846-036-558-101
Manufacturer:EDAC
Manufacturer Number:846-036-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row configuration with 36 positions, ensuring seamless integration into your system. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing, they guarantee both durability and safety. The contact material, Copper Alloy, combined with a pitch of .125 inches and row spacing of .2 inches, ensures reliable and efficient data transfer. These connectors are perfect for various applications, offering a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB connections with our high-quality Card Edge Connectors.