846-036-558-102

Heilind Number:EDA846-036-558-102
Manufacturer:EDAC
Manufacturer Number:846-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only stand out visually but also offer exceptional durability. Each connector features a single row configuration with 36 positions, perfect for streamlined setups. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're dealing with extreme heat or cold, these connectors can handle it, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation allows for convenient installation, making them ideal for various applications in the electronics industry. Trust in our Card Edge Connectors to elevate your connectivity game.